입고 시 알림 요청
| 수량 | 가격 | 
|---|---|
| 1+ | ₩335,775 | 
제품 정보
제품 개요
The CY4531 from Cypress Semiconductor is a EZ-PD™ CY4531 CCG3 evaluation kit (EVK) based on the CCG3 product family (CYPD3xxx) of Cypress's USB Type-C controller with power delivery. This EVK is primarily intended to be an evaluation vehicle for USB Type-C systems specifically for Downstream Facing Port (DFP) and Dual Role Port (DRP) applications. This kit can also be used to demonstrate and evaluate an end to end Type-C system using the CY4501 CCG1 development kit.
애플리케이션
Communications & Networking, Embedded Design & Development
목차
CCG EVK base board, CY4531 CCG3 daughter card, 24VDC (65W) power adapter (24V, 2.7 A), USB Type-C to Type-A adapter, USB 3.0 EMCA Type-C cable, USB 3.0 Type-A to Type-B cable, USB 2.0 Type-A to mini-B cable, Quick start guide.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Cypress
Interface
ARM
CCG3
-
CYPD3125-40LQXIT, CY7C65215-32LTX
USB Type-C Port Controller
Cortex-M0
CCG EVK Base Board, CY4531 CCG3 Daughter Card, USB Cables & Adapters, Quick Start Guide
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서