더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩43,873 |
제품 정보
제품 개요
The MAX32620FTHR# is an evaluation Kit for the MAX32620 device. This evaluation board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Typical applications include fitness monitors, portable medical devices, sensor hub, sport watches, wearable and medical patches.
- Convenient development platform
- Breadboard and feather wing compatible
- Pmod compatible sockets
- Supports SPI, UART, I2C and GPIO
- Accessible from both sides of board
- Integrated battery management (single cell Li+ charger, fuel gauge)
- User interface peripherals (two RGB LEDs, two pushbuttons)
- 12-pin Pmod™ compatible socket connectors
- Single-Cell Li+ charger with fuel gauge
애플리케이션
Medical, IoT (Internet of Things), Electronics Design
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Embedded
ARM
-
-
MAX32620/MAX77650/MAX17055
Rapid Development Platform - Battery-Optimized Solution
Cortex-M4F
Eval Board MAX32620/MAX77650/MAX17055
No SVHC (21-Jan-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서