입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩716,671 |
제품 정보
제품 개요
Stream it RZ solution kit in new version 2.0. This is an out of the-box evaluation and development platform for streaming applications such as IP based video and radio streams, as well as security applications such as video surveillance and video/fingerprint based access control. It is also best suited for all kinds of web server based applications in the home automation, energy and industrial automation segments. Target applications for Stream it RZ V2.0 are MJPEG streaming, webserver, web radio, h.264 video encoding and Wi-Fi.
목차
Stream it RZ V2 board, Touch/TFT module (4.3inch), Camera module, JTAG on‐chip debugger, Quick start guide, CDROM, including user manual, demo applications and more.
기술 사양
Renesas
Embedded
ARM
-
-
RZ/A1-LU
HMI Streaming Enabled
Cortex-A9
STREAM IT Board RZ/A1L, Touch/TFTmodul (4.3"), Camera Module, JTAG On-Chip Debugger, CDROM
No SVHC (21-Jan-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서