더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩183,827 |
제품 정보
제품 개요
The AEK-AUD-C1D9031 is a very compact AVAS solution based on SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers that emits warning sounds to alert pedestrians of the presence of e-vehicles. The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board compact size allows the designer to strategically place different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules can be controlled by a central MCU via CAN interface. The embedded SPC582B60E1 microcontroller monitors and controls the two Class-D FDA903D power amplifiers driving the loudspeakers, the MCU sends the audio samples via I2S bus and programs the amplifiers via I2C interface.
- Embeds two FDA903D class D automotive grade audio amplifiers and an SPC582B60E1 Chorus family MCU
- Supports audio stream via I2S interface
- Configurable through dedicated I2C bus
- Supports CAN bus interface for remote control and diagnostics
- Dedicated DC diagnostic interrupt pin to signal malfunctions and dedicated MUTE pin
- Open load in play detection
- Short to VCC/GND diagnostics
- Output voltage and current detection, thermal protection
- Compact size: 110 mm x 90 mm
- Included in the AutoDevKit initiative
기술 사양
STMicroelectronics
Audio
AVAS Solution Eval Kit SPC582B60E1 & FDA903D
No SVHC (21-Jan-2025)
SPC582B60E1, FDA903D
Acoustic Vehicle Alerting System
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서