입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩198,933 |
| 10+ | ₩194,955 |
| 25+ | ₩190,976 |
| 100+ | ₩186,998 |
제품 정보
제품 개요
EVAL-AD9833SDZ is an evaluation board to evaluate the AD9833 low power 12.65mW, 2.3V to 5.5V, programmable waveform generator. Board is used in conjunction with an EVAL-SDP-CB1Z SDP board available from Analog Devices, Inc. The USB-to-SPI communication to the AD9837 is completed using this Blackfin®-based development board. A high performance, on-board 25MHz trimmed general oscillator is available to use as the clock for the AD9837 system. Various links and SMB connectors are also available on the EVAL-AD9833SDZ board to maximize usability. Typical applications include biomedical sensors bioelectrical impedance analysis, electrochemical analysis, impedance spectroscopy, complex impedance measurement and non-destructive testing.
- Full featured evaluation board for the AD9833 evaluation board
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
- Various power supply and reference link options
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD9833
No SVHC (04-Feb-2026)
AD9833
Waveform Generator
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서