더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩668,158 |
제품 정보
제품 개요
EV-ADF4378SD1Z is an evaluation board to evaluate the ADF4378 microwave wideband synthesizer with integrated VCO and deterministic general-purpose pulse retimer. The EV-ADF4378SD1Z contains the ADF4378 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines, which make the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4378SD1Z requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4378SD1Z with ACE software.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board ADF4378BCCZ
No SVHC (21-Jan-2025)
ADF4378BCCZ
Frequency Synthesizer
-
기술 문서 (1)
EV-ADF4378SD1Z의 대체 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서