더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩738,048 |
제품 정보
제품 개요
AD9652-310EBZ is an evaluation board for the AD9652, dual, 16bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations, It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9652.
- Full featured evaluation board for the AD9652
- SPI interface for setup and control
- External clocking option
- Balun/transformer or amplifier input drive option
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
기술 사양
Analog Devices
16Bit
Data Converter
Evaluation Board AD9652
No SVHC (21-Jan-2025)
AD9652
310MSPS
ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서