더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩887,409 |
제품 정보
제품 개요
AD9142A-M5375-EBZ is an AD9142A evaluation board with ADL5375 modulator on-board. The evaluation board connects to a controller board for quick evaluation of AD9142A. The user must apply power, a clock source, a digital data source, and be able to observe the DAC output on either a spectrum analyser or an oscilloscope. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK and ADS7-V2EBZ or SDP-H1 input clock. The evaluation board comes with software which are ACE (Analysis Control Evaluation) and DPG Downloader Lite software that allows the user to program the SPI port. Via the SPI port, the DUT and clock circuitry can be programmed into any of its various operating modes.
- Full featured evaluation board for the AD9142A
- Includes options to evaluate: DAC only (I & Q DAC output), DAC and ADL5375 quadrature modulator
- USB interface for configuration
- Data pattern generator and SPI software interfaces
기술 사양
Analog Devices
Data Converter
Evaluation Board AD9142A
No SVHC (21-Jan-2025)
AD9142A
DAC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서