더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩226,932 |
제품 정보
제품 개요
The CLEO50A from Bridgetek is a smart TFT display shield for Arduino and MikroBUS. It features FPC/FFC 40 LCD connector, 5inch 800x480 pixel TFT LCD panel with resistive touch and PWM audio output with in-built speaker amplifier for better audio quality. This smart TFT display shield can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics. It utilises the FTDI FT900 low power MCU to bridge between the Arduino and fast interface accessories such as MikroBUS, camera and SD card input. The CLEO50A is compatible with FTDI CleO-RIO, CleO-Camera and CleO-Speaker.
- Support landscape and portrait modes
- In-built FTDI FT812 embedded video engine (EVE) graphic controller
- Anti aliased graphics throughout for much finer image quality with no jaggies
- Ready to use LCD module with resistive touch in panel mountable bezel
- USB DFU port for firmware updates and in-built 8Mbyte Eflash memory
- PWM audio supported and in-built speaker amplifier
- Support MikroBUS, Micro SD card, camera, I2S, CAN bus interfaces and RTC function
- Designed as Arduino and NerO shield
- CE and FCC certified
애플리케이션
Imaging, Video & Vision, Embedded Design & Development
기술 사양
FTDI
-
FT90x
TFT Display Shield
No SVHC (25-Jun-2025)
FT32
FT900Q
Arduino & MikroBUS Platforms
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서