더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩90,172 |
제품 정보
제품 개요
ADP5090-2-EVALZ is an evaluation board for the ADP5090 demonstration platform for energy harvesting. The ADP5090 demonstration platform is a plug and play evaluation board (ADP5090-2-EVALZ) for energy harvesting. The demonstration platform includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Devices™ PV cell, or the IXYS™ Corporation PV cell and the ADP5090 energy harvesting power management IC. The ADP5090 demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8V electrical energy. The ADP5090 boosts the input voltage from 0.8V to 3.5V and stores the energy in a supercapacitor. A low dropout (ADP161) is included on the demo board (the ADP5090-2-EVALZ evaluation board). This regulator chooses different output voltages.
- Plug and play energy harvesting platform
- Compatible with Analog Devices, Inc., wireless sensor network (WSN) platform
- Solar panel harvester included
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Energy Harvester & Battery Charger
Evaluation Board ADP5090ACPZ-1-R7, Photovoltaic Panel and Solar Panel Harvester
No SVHC (21-Jan-2025)
ADP5090ACPZ-1-R7
Boost Regulator
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서