더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩158,657 |
제품 정보
제품 개요
The DM240012 is a MPLAB starter kit for PIC24E MCUs. The PIC24E USB starter kit provides a low cost method for the development and testing of USB host and device applications on the PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia expansion-board (DM32005) and I/O expansion-board (DM320002). The starter kit comes preloaded with basic communication device class (CDC) demonstration software.
- PIC24EP512GU810 16bit MCU
- Green power indicator LED
- 8MHz crystal for precision microcontroller clocking
- USB connectivity for on-board debugging communications
- Three push button switches for user-defined inputs
- Three user-defined indicator LEDs
- USB type A receptacle connectivity for PIC24E USB host-based applications
- HOST mode power jumper
- USB type micro B receptacle for USB Device connectivity for PIC24E USB device based applications
애플리케이션
Industrial, Consumer Electronics, Power Management, Portable Devices, Embedded Design & Development, Automotive, Audio, Communications & Networking, Sensing & Instrumentation
목차
PIC24E USB starter kit development board, USB mini-B to standard A cable, USB micro-B to standard A cable, PIC24E USB starter kit information sheet
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microcontroller
Microchip
-
No SVHC (25-Jun-2025)
USB Mini-B
PIC24E
PIC24E USB Starter Kit Development Board, PIC24E USB Starter Kit Information Sheet, USB Cable
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서