입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩242,780 |
제품 정보
제품 개요
MAX149X2EVKIT# is a MAX149X2 evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAX14943 isolated RS-485/PROFIBUS transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary-side of the circuit. The MAX149X2 EV kit comes with the MAX14943GWE+ installed, but can also be used to evaluate the pin-compatible MAX14940, MAX14946, and MAX14949 ICs. Applications include HVAC, industrial automation equipment, power meters, programmable logic controllers.
- Operates from a single 3.3V supply
- Terminal block connectors for easy RS-485/ PROFIBUS evaluation
- 5000VRMS isolation for 60s
- Fully assembled and tested
- Proven PCB layout
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 Transceivers
MAX14943
Eval Board MAX14943
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서