더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩137,752 |
제품 정보
제품 개요
AEK-USB-2TYPEC1 is a USB Type-C™ and power delivery dual port interface board with automotive grade STUSB1702Y USB Type-C controller for a two-port provider solution. Each STUSB1702Y USB Type-C port controller includes a fully-featured USB type-C state machine for attach/detach and cable orientation detection, a USB PD PHY and BMC transceiver, high voltage (20V) technology VBUS voltage monitoring, 600mA VCONN power switch, VBUS and VCONN discharge paths, 22V CC line protection, VBUS switch gate drivers and data role configuration (not used in this case). The two USB Type-C ports have USB 2.0 data lines that are accessible through on-board connectors J101 and J102. The same connectors may be used to redirect the data from one of two USB 2.0 ports to 4x20 pass-through connector. The AEK-USB-2TYPEC1 board is designed to be connected to a SPC58 Chorus 4MB flash discovery board (SPC58EC-DISP) equipped with a 32bit Power Architecture® microcontroller for automotive ASIL-B applications.
- Both ports acting as provider role
- Type-C attach and cable orientation detection
- High voltage protections on VBUS and CC lines
- VBUS switch gate drivers
- VBUS monitoring and discharge path
- A current sensing circuit for each port on VBUS line
- Power connector to interface with external power boards (not included)
- Total board dimensions of 85mm x 81mm
기술 사양
Interface
STMicroelectronics
-
No SVHC (25-Jun-2025)
USB Type-C Power Delivery (PD) Controller
STUSB1702Y
Eval Board STUSB1702Y
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서