더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩32,719 |
제품 정보
제품 개요
V2DIP1-48 is a 48pin VNC2 based development module with single USB connector. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID . For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
- Uses FTDI's VNC2-48Q embedded USB host controller IC device
- Single USB 'A' type socket to interface with USB peripheral devices
- connections to second USB interface port available via module I/O pins
- Jumper selectable UART, parallel FIFO with or SPI MCU interfaces
- UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
- All VNC2 signals available on 0.6" wide, 0.1" pitch DIL male connectors
- Power and traffic indicator LED's
- Debugger interface pin available via 6 way male header which interfaces to separate debugger module
- Development tool supports compiler, linker and debugger tools complete within an IDE
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB Host Controller
VNC2-48Q
DIP-24 Dev Module VNC2-48Q
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서