입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩230,931 |
제품 정보
제품 개요
Demonstration circuit 2788A is a boost LED driver featuring the LT®3950. This demonstration circuit powers a string of LEDs at 330mA. The step-up topology can be used to drive a string of up to 28V of LEDs as assembled. The maximum output voltage capability of the LT3950 is 60V. DC2788A runs from an input voltage range of 6V to 24V as built. It also runs at 2MHz and has the capability to turn on spread spectrum frequency modulation (SSFM) for a frequency range of 2MHz to 2.5MHz. The UVLO voltage, LED current, output voltage range, switching frequency, brightness control, SSFM and the topology can all be adjusted with simple modifications to the demonstration circuit.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Boost, Buck, Buck-Boost, SEPIC
1.5A
6V
LT3950JMSE#PBF
Demonstration Board LT3950JMSE#PBF
No SVHC (04-Feb-2026)
1Outputs
30V
24V
Analogue, PWM
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서