입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩52,697 |
제품 정보
제품 개요
The MCP73833EV is an evaluation and demonstration tool for MCP73833/4 stand alone linear Li-Ion/Li-Polymer charge management controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer. The MCP73833 evaluation board provides for evaluation of the MCP73833/4 in two package options a MSOP 10 (not populated) and a 3mm x 3mm, 10 Lead DFN for higher power handling capability (MCP73833-FCI/MF installed). When connected, this evaluation board allows for the evaluation of the MCP73833/4 devices in a variety of applications.
- 4.2V charging voltage
- Fast programmable charge current up to 1000mA
- Contains automatic charge termination and battery temperature monitoring
- Automatic recharge
- Battery temperature monitor
- Provides constant current charging followed by constant voltage charging
- Thermal regulation
- Reverse discharge protection
- Assembled MCP73833/4-FC circuit provides preconditioning of deeply depleted cells
애플리케이션
Power Management, Portable Devices, Communications & Networking, Audio, Wireless
목차
MCP73833 Li-Ion battery charger evaluation Board, CD ROM, Users Guide.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Power Management - Battery
MCP73833, MCP73834
Board, Analog and Interface Demonstration Boards, CD
No SVHC (25-Jun-2025)
Battery Charger
Microchip
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서