더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩790,184 |
제품 정보
제품 개요
EVAL-ADBMS6830BMSW is a full-featured evaluation board for the ADBMS6830B, a 16-channel battery stack monitor for broad market applications. This board allows multiple boards to be linked through a single twisted pair wire interface (isoSPI) to monitor a long series of cells in a stack. It provides access to full channel monitoring to all cells going to battery pack either in the supply line or in the V+ to V- line. The evaluation board also features reversible isoSPi that can access either path to do measurement functions and serve as a redundant communication path. The PCB, components, and DuraClik connectors are optimized for low EMI susceptibility and emissions. Typical applications include mobile robot system, E-scooter/E-bikes/light electric Vehicle, agricultural gateway hubs, metering technology, power tools, portable energy storage system and industrial equipment battery monitoring.
- Full featured evaluation board for the ADBMS6830B
- Demonstrates high-performance measurements of the ADBMS6830B
- Includes two isoSPI ports for reversible isoSPI support
- Daisy-chain capability
- Accessible cell and GPIO connections via optional connectors
- Accessible isoSPI connections via simple DuraClik connectors
- Compatible with EVAL-ADBMS6822 dual isoSPI board
- With PC-based software for control and data analysis using broad market browser BMS GUI
- Basic embedded code functions for cell monitoring and diagnostics
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
ADBMS6830B
Evaluation Board ADBMS6830B
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서