더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩91,973 |
제품 정보
제품 개요
ADP5360CB-EVALZ is an evaluation board to evaluating the ADP5360 advanced battery management PMIC with ultra-low IQ buck and buck boost. The ADP5360 includes a high performance linear regulator for single Li-ion/Li-ion battery charging, ultralow quiescent current fuel gauge and battery protection circuit, an ultra-low quiescent buck and a buck boost switching regulator and a supervisory circuit. The ADP5360CB-EVALZ evaluation board supports an external USB dongle connection and the graphic user interface (GUI) software allows the user to evaluate the comprehensive functionalities provided by the I2C interface. Simple device measurements and demonstrable with a voltage power supply, a battery or battery simulator, a voltage meter, load resistors or an electrical load.
- VBUS input voltage: 4V to 6.5V
- Fully featured evaluation board for the ADP5360
- Simple device measurements and demonstrable with A voltage power supply
목차
ADP5360CB-EVALZ evaluation board, Evaluation software and installation CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
ADP5360
Evaluation Board ADP5360, Software CD
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서