더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩72,343 |
제품 정보
제품 개요
NPM2100-EK is an evaluation kit for the nPM2100 Power Management IC (PMIC) for non-rechargeable batteries. It allows for simple evaluation and code-free configuration of the nPM2100 Power Management IC (PMIC). By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM2100 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCUs application. Included are battery holders for AA and AAA alkaline batteries, both single and two-in-series, as well as common coin-cell batteries in both 20 and 11.6mm diameter variants, for example CR2032 and LR44.
- Seamless integration and code-free configuration with the nPM PowerUP desktop app
- Male pin headers give access to all nPM2100 PMIC connections for Nordic DK and test equipment
- 6 included battery holders for different types and series combinations of batteries
- Integrated LEDs and pushbuttons allow for evaluation of built-in LED drivers and GPIOs of the PMIC
- USB-C for power and data communication
기술 사양
Power Management - Battery
nPM2100
Evaluation Board Npm2100
No SVHC (21-Jan-2025)
Power Management IC (PMIC)
Nordic Semiconductor
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서