여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,852 |
제품 정보
제품 개요
EVALBDPSDDTOLGTOBO1 is a kit evaluation board - TOLG power for bidirectional battery disconnection using IPTG014N10NM5 and BAS3010B. This kit evaluation board for bidirectional battery disconnection is using TOLG power MOSFET IPTG014N10NM5 and BAS3010B. Bidirectional back-to-back MOSFET protection boards are used as static relays. Allowing safe and reliable bidirectional connection or disconnection of a circuit board. Typical functions of bidirectional disconnect boards are: Hotswap and in-rush turn on current control, reverse polarity protection, eFuse and short circuit protection, turn on and off of a power source. The modular Back-to-Back board can be placed on the high or low side of the power bus. Additionally, the board is stackable, allowing for high parallelization count of TOLG MOSFETs. Suitable LEVs, AGVs (Service robots), power tools, energy storage, backup systems applications.
- Stackable, allow high count of parallelization
- Onboard test points
- Graphical user interface
- Ease of use
- Fast prototyping
- Manage high current rates >3kA
- Operating voltage (VIN) range from 36 to 75V
- Continuous output current (IOUT) 0 to 30A
- Voltage across X4 is +/-15V
기술 사양
Power Management - Battery
IPTG014N10NM5
Evaluation Board IPTG014N10NM5
No SVHC (21-Jan-2025)
Battery Disconnect Switch
Infineon
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hong Kong
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서