입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩247,273 |
제품 정보
제품 개요
DC2515B is a LTC6810-1 6-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 2515B features the LTC®6810-1, a 6-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC2515B demonstration board also features reversible isoSPI enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for Low EMI susceptibility and emissions. The DC2515B can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery stack monitor IC and receive data through a USB serial port.
- V+ supply voltage range 5V to 27.5V
- V+ to C6 voltage is -0.3V min
- VREG supply voltage range 4.5V to 5.5V
- CPIN input range from 0 to 5V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
LTC6810IG-1#PBF
Demonstration Board LTC6810IG-1#PBF
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서