더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,204 |
제품 정보
제품 개요
MAX17332X2EVKIT# is a MAX17332 evaluation kit (EV kit). It is a fully assembled and tested surface-mount PCB that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17332 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable.
- ModelGauge m5 algorithm
- Charges, monitors and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- Default current range -5A (discharge) to +2.56A (charge) with 10mohm sense resistor
- Two thermistor measurements
- On-board I2C communication interface with built-In MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
목차
Evaluation board, USB micro-B cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX17332X22+
Evaluation Board MAX17332X22+, I2C Interface, USB Micro-B Cable, Windows Based GUI Software
Lead (04-Feb-2026)
Charger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서