더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩142,851 |
제품 정보
제품 개요
MAX77961B evaluation kit (EV kit) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the MAX77961B, 6A USB Type-C® buck-boost chargers. The MAX77961B EV kit includes the IC evaluation board with integrated I2C communication interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the EV kit and can be downloaded from Maxim’s website.
- Evaluates MAX77961B USB type-C buck-boost chargers with integrated FETs for 2S/3S li-ion batteries
- Demonstrates 3.5V to 25.4V input operating range
- Demonstrates USB-OTG functionality
- Demonstrates JEITA compliance with on-board dummy thermistors
- Assembled and tested
- I2C serial interface
목차
MAX77961B evaluation kit, USB Micro-B cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX77961BEFV12+
Evaluation Kit MAX77961BEFV12+, USB Micro-B Cable
No SVHC (21-Jan-2025)
USB Type-C Buck-Boost Charger
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서