입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩159,982 |
제품 정보
제품 개요
MCP1632 Single-Cell Li-Ion battery charger demo boards were developed to help engineers reduce product design cycle time and have an optimum platform to evaluate the performance of these devices. MCP1632 provides all the analogue functions necessary to implement a stand-alone switch-mode power converter. When combined with an external microcontroller, the MCP1632 can be used to implement different intelligent converters like those necessary for battery chargers. The power train of this application uses the Single-Ended Primary Inductor Converter (SEPIC) topology. This topology offers buck-boost functionality and also has non-pulsating input current.
- Compact size, highly efficient battery charger
- Can operate in Buck (step-down) or Boost (step-up) mode
- Maximum output current: 1500mA can be adjusted via firmware
- Chemistry-optimized charging algorithm
- Maximum output power: 7W
- Factory-programmed source code provided
- Additional application functions can be implemented in the firmware
기술 사양
Power Management - Battery
MCP1632-BAE/MS
Demo Board MCP1632-BAE/MS
No SVHC (25-Jun-2025)
Li-Ion Battery Charger
Microchip
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서