더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩211,252 |
제품 정보
제품 개요
EVKT-MP2723 is an evaluation kit for the MP2723. The MP2723 is a 3A, I2C-controlled, highly integrated, switch-mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This board is designed for the MP2723 when used as a standalone switching charger with integrated USB detection and USB OTG function. Its layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode, and the charge-full voltage is preset to 4.2V for a single-cell Li-ion battery.
- 3.7V to 5.5V operating input voltage range
- Up to 22V sustainable voltage
- High efficiency, 3A, 1.35MHz buck charger
- USB on-the-go (OTG) with adjustable output from 4.8V to 5.5V
- Up to 9A battery discharge current
- Narrow voltage DC (NVDC) power path management
- Constant-off-time (COT) control to reduce charging time under lower input voltage condition
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy, high integration and safety features
목차
EV2723-QC-00A MP2723 evaluation board, EVKT-USBI2C-02-BAG (includes one USB to I2C communication kit, one USB cable, one ribbon cable).
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Battery
MP2723
Eval Board MP2723, USB to I2C USB Communication Kit, USB Cable, Ribbon Cable, User Guide
No SVHC (19-Jan-2021)
Li-Ion Battery Charger
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서