더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩51,691 |
제품 정보
제품 개요
STEVAL-SCR002V1 is an inrush current limiter for active AC-DC bridge rectifiers. Based on a discrete control circuit made of one Z0110MN SMD triac and two STTH110A diodes, it offers a compact and non-insulated high voltage driver for the mains SCR. The drive circuit synchronizes the SCR gate signals with the AC line polarity and powers directly the SCR gate from the mains. This operation does not generate reverse losses in the SCRs. This STEVAL-SCR002V1 solid-state solution provides a high reliability, a long service lifetime, an electromagnetic interference reduction, and a faster response compared to electromechanical solutions. This solution is also compatible with an inrush current limitation performed either in the NTC/PTC bypass mode or in the MCU phase-control mode. The enable control pin of the SCR driver is referenced to GND_DC. Therefore, an uninsulated power supply or a direct control by the MCU can be used.
- Two TN1605H-6T 16A - 600 V Hi Tj SCRs in a TO-220 package, used to bypass the inrush resistor
- Compact solution: 43.6 x 28.5mm (≈ 1.8sq in)
- Compatible with AC-DC converters with or without PFC in all modes: CCM, CRM, and DCM
- Enable signal (EN = 3.3V to 15V) versus GND-DC (DC or PWM signal)
- Suitable for applications from 50W up to 1000W (230VRMS, TAMB = 60°C)
- Compliant with AC or DC input voltage: 90-265VAC, 50/60Hz, or 120-400VDC
- Robust, immune (2KV IEC 61000-4-5, 4KV IEC 61000-4-4)
- Low EMI noise (EN55014 and EN55022) solution
- Suitable for applications with an RMS current up to 4.3A (at an ambient temperature of 60°C)
기술 사양
STMicroelectronics
Power Management
Eval Board TN1605H-6T
No SVHC (21-Jan-2025)
TN1605H-6T
Inrush Current Limitation Solution
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서