입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩211,383 |
제품 정보
제품 개요
AD637-EVALZ is an evaluation board for AD637 RMS-to-DC converter. The AD637 is a complete, high accuracy, RMS to DC converter that computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS to DC converters and comparable to discrete and modular techniques in accuracy, bandwidth, and dynamic range. The AD637-EVALZ is available on-line and is fully tested and ready for bench testing after connecting power and signal I/O. The circuit is configured for dual power supplies, and standard BNC connectors serve as the signal input and output ports.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board AD637
No SVHC (21-Jan-2025)
AD637
RMS to DC Converter
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서