더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩40,010 |
제품 정보
제품 개요
Evaluation board implements a 5V - 1.8W buck converter developed for general purpose applications operating from 85 to 265VAC. The reference design is built around the VIPer222XSTR offline high-voltage converter from the VIPerPlus family with 730V Power MOSFET and PWM current-mode control. The main characteristics of the evaluation board are its small size and minimal BOM, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load condition is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency related losses.
- Universal input mains range 85 to 265VAC
- 50 to 60Hz frequency
- 360mA output current
- Very compact size
- Stand-by mains consumption <lt/> 18mW at 230VAC
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
기술 사양
STMicroelectronics
Power Management
Evaluation Board VIPer222XSTR
No SVHC (21-Jan-2025)
VIPer222XSTR
Buck/Buck-Boost/Flyback Converter
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서