더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩89,968 |
제품 정보
제품 개요
STEVAL-VP318L2F implements a 15V/1.2A isolated flyback converter in primary side regulation (PSR) developed for general purpose applications, operating from 90 to 265VAC. The reference design is built around the VIPER318LDTR offline high-voltage converter which belongs to the VIPerPlus family and features an 800V avalanche rugged power MOSFET, PWM current mode control, fixed 60kHz switching frequency with jittering to meet electromagnetic disturbance standards and burst mode for light load management. The evaluation board main characteristics are: small size, minimal BOM, high efficiency and tight line, load regulation over the entire input and output ranges. Input overvoltage and undervoltage protections, with separate and settable intervention thresholds, are available at OVP and UVP pins.
- Average efficiency is greater than 83%
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter due to frequency jittering feature
기술 사양
STMicroelectronics
Power Management
Evaluation Board VIPER318LDTR
No SVHC (25-Jun-2025)
VIPER318LDTR
Isolated Flyback Converter
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서