더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩247,273 |
제품 정보
제품 개요
Demonstration circuit 2355A features the LTC®3130, a wide input voltage, wide output voltage operating range, high efficiency, low noise monolithic DC/DC buck-boost converter. The LTC3130 operates from input voltages of 2.4V to 25V. The demo board has been designed with the output voltage set to 5V. The LTC3130 incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC3130EUDC#PBF
-
LTC3130EUDC#PBF
Buck-Boost Converter
-
No SVHC (21-Jan-2025)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서