더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩137,579 |
제품 정보
제품 개요
DC862A-C demonstration circuit is a micropower regulated charge pump DC/DC converter with the LTC3221 in a 2mmx2mm DFN package. It features LTC3221EDC device. The DC862A-C generates a programmable regulated 3V output. The maximum output current is 60mA. The LTC3221 draws ultra low quiescent current at no load to extend battery life. The quiescent current is even lower than the self-discharging current of many batteries. By adopting a constant current to charge the output, the output ripple is low even at high input and light load and is rather constant over the fu l input voltage range. This minimizes output capacitor size and reduces solution cost and space. Built-in soft-start prevents excessive inrush current at turn-on and short-circuit current limit/thermal protection helps the part survive continuous short-circuit. All these features make the circuit ideal for the low power and space-constrained applications in battery powered portable systems.
- 1.8V to 3.8V input voltage range
- 3V typical output voltage at V IN > 1.8V, IOUT < 60mA
- 57mVP–P output ripple at IOUT = 60mA, VIN = 3.8V
- 600KHz nominal switching frequency
- 82.8% efficiency at VIN = 1.8V, IOUT = 60mA
기술 사양
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC3221EDC
-
LTC3221EDC
DC/DC Converter
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서