입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩814,013 |
제품 정보
제품 개요
Evaluation board shows how to design the half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. For this purpose, the following technologies has been used namely 600V CoolMOS™ C7 SJ MOSFET (IPP60R180C7) on the primary side and OptiMOS™ 40V low voltage power MOSFET in SuperSO8 (BSC010N04LS) in the synchronous rectification secondary stage, in combination with QR CoolSET™ (ICE2QR2280Z), EiceDRIVER™ 2EDL hi-low side driver (2EDL05N06PF), EiceDRIVER™ 2EDN low side gate driver (2EDN7524F) and an LLC controller (ICE2HS01G) for the analogue or XMC™ microcontroller (XMC4200) in the digital version. Targeted application is high efficiency Titanium® server SMPS. Target application is power supply.
- 12V output voltage
- 50A output current
- Peak efficiency at 50% load <gt/> 97.4%
- Efficiency at 10% load <gt/> 95%
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
Eval Board IPP60R180C7
-
IPP60R180C7
SMPS
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovenia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서