더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩138,031 |
제품 정보
제품 개요
ISL9120IIA-EVZ platform allows for quick evaluation of the high-performance features of the ISL9120IIAZ buck-boost regulator (adjustable output). The ISL9120 is a highly integrated buck-boost switching regulator for systems using new battery chemistries. It uses Intersil’s proprietary buck-boost algorithm to maintain voltage regulation, while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage. The ISL9120IIA-EVZ platforms allow quick evaluation of the high performance features of the ISL9120 buck-boost regulator series. Application includes smartphones and tablets portable consumer and wearable devices.
- Input voltage rating from 1.8V to 5.5V
- Resistor programmable output voltage
- Up to 800mA output current (VIN = 2.5V, VOUT = 3.3V)
- Operating temperature range from -40°C to +85°C
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- Jumper selectable BYP (buck-boost/forced bypass)
- Connectors, test points and jumpers for easy probing
기술 사양
Renesas
Power Management
Evaluation Board ISL9120IIAZ
-
ISL9120IIAZ
Buck-Boost Switching Regulator
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서