더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩220,108 |
제품 정보
제품 개요
EVAL-LT8337-1-AZ is an evaluation board to evaluate 28V, 5A low IQ synchronous step-up silent switcher with PassThru and VC Pin. Evaluation circuit EVAL-LT8337-1-AZ features the LT®8337-1 as a 2MHz low IQ, synchronous boost converter with a 12V output from 4.5V to 12V input. When VIN goes above the 12V output regulation setpoint, the LT8337-1 smoothly transitions between regulation and PassThru™ mode. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM), Silent Switcher® technology and EMI filters to provide optimum EMI performance. The LT8337-1 boost converter IC operates over an input range of 2.7V to 28V, suitable for automotive, telecom and industrial applications. It exhibits a low quiescent current of 23μA making it ideal for battery-operated systems.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board LT8337JV-1#PBF
-
LT8337JV-1#PBF
Synchronous Boost Converter
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서