더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩68,279 |
제품 정보
제품 개요
STEVAL-ISA095V1 is a demonstration board designed to provide an evaluation platform for testing the ST1S14, a step-down monolithic power switching regulator capable of delivering up to 3 A of output current. The high current level is possible thanks to an HSOP8 package with exposed frame. The output voltage can be set from 1.22V. An internal oscillator fixes the switching frequency at 850kHz. A Power Good open collector output validates the regulated output voltage as soon as it reaches the regulated level. Pulse-by-pulse current limiting offers effective constant current short-circuit protection, while the current foldback decreases overstress in persistent short-circuit conditions.
- 3A DC output current
- Operating input voltage from 5.5V to 48V
- 850kHz internally fixed switching frequency
- Internal soft-start
- Internal current limiting
- Inhibit for zero current consumption
- 2mA maximum quiescent current over-temperature range
- Thermal shutdown
기술 사양
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board ST1S14
-
ST1S14
Step Down Switching Regulator
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서