더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩104,248 |
제품 정보
제품 개요
ADP2370CPZ-REDYKIT is a RedyKit™ for the ADP2370 buck regulator. It allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2370 product family. This allows the user to evaluate the voltage options with one easy-to-order kit. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit.
- All-voltage option for evaluation
- Surface-mount ADP2370 parts that can be easily soldered
- Additional parts for prototyping
목차
ADP2370CP-3.3-EVALZ with VOUT = 3.3V, ADP2370CP-1.8-EVALZ with buck VOUT = 1.8V, 5 each ADP2370 additional voltage options in a labelled bag.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board ADP2370ACPZ, 3.3V ADP2370CP-3.3-EVALZ, 1.8V ADP2370CP-1.8-EVALZ
-
ADP2370ACPZ
Buck Regulator
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서