입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩814,013 |
제품 정보
제품 개요
Evaluation board demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability. The board includes high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET (IPA60R280CFD7), advanced EiceDRIVER™ 2EDN dual-channel gate driver (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFET (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and CoolSET™ bias converter fly back controller with switch (ICE3RBR4765JZ). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
- High power density
- Easy design customization enabled by graphic user interface
- 350 to 410VDC (nom. 400VDC) input voltage
- 12V ±4% output voltage
- 67A/800W maximum output current/power
- 100KHz switching frequency
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
Eval Board IPA60R280CFD7
-
IPA60R280CFD7
SMPS
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovenia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서