더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩224,226 |
제품 정보
제품 개요
DC2108A is a demonstration circuit featuring the LTC®3897. This LTC®3897 is a PolyPhase synchronous boost converter with input/output protection. The DC2108A operates over a 16V to 55V input and provides 4A to 12A of output current. The 160KHz (2•160KHz at the output) constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC2108 has small circuit footprint. It is a high performance and cost effective solution for Telecom, Automotive and Power Over Ethernet applications.
- 48V ±3% VOUT at VIN = 16V to 47V, IOUT = 0A to 4A
- 160KHz nominal switching frequency
기술 사양
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3897EUHF
-
LTC3897EUHF
Synchronous Boost Controller
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서