더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩107,681 |
제품 정보
제품 개요
DC2237A is a LTM8064 58VIN, 6A CVCC step‑down μModule regulator demonstration board. Demonstration circuit 2237A is a 58VIN, 6A, CVCC Step-down μModule® Regulator featuring the LTM8064. The demo circuit is designed for a 5V output from an input voltage range of 7.5V to 58V. The output can source 7A (typical) or sink 9.1A (typical). The circuit can be operated in either constant voltage mode or constant current mode. Two or more LTM8064s can be paralleled to share load current equally. When the output sinks current, the circuit maintains its output voltage regulation by power conversion, not power dissipation.
- 86% efficiency at VIN = 12V, IOUT 6A
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTM8064EY#PBF
-
LTM8064EY#PBF
Buck Regulator
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서