입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩59,406 |
제품 정보
제품 개요
The MAX15062AEVKIT# is a MAX15062A evaluation kit. The MAX15062A evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062A 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 60V input voltage range and provides up to 300mA at the preset 3.3V output. The device features undervoltage lockout, overcurrent protection and thermal shutdown. The EV kit switches at a fixed frequency of 500KHz and delivers a peak efficiency of 90% with the supplied components.
- Internal compensation
- EN/UVLO for on/off control and programmable input undervoltage lockout
- 90% peak efficiency
- PFM or forced-PWM mode of operation
- Hiccup mode overcurrent protection
- Open-drain RESET(active-low) output
- Proven PCB layout
- Fully assembled and tested
- 4–20mA Current Loops; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors; Process Control
애플리케이션
Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Board MAX15062A
-
MAX15062A
Synchronous Step Down Converter
Himalaya Series
No SVHC (21-Jan-2025)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서