더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩293,264 |
제품 정보
제품 개요
MAX16712 evaluation kit (EV kit) is a reference platform designed for the evaluation of MAX16712, a dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator IC. This EV kit can deliver up to 6A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The EV kit comprises a fully assembled and tested PCB implementation of the MAX16712. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
- 2.7V to 16V input voltage range
- 0.5V to 5.8V output voltage range
- High efficiency and power density
- Low component count
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Kit MAX16712
-
MAX16712
Step Down Switching Regulator
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서