더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩198,851 |
제품 정보
제품 개요
MAX20408 evaluation kit provides a proven design to evaluate the MAX20408 automotive synchronous buck converter with 10µA quiescent current. The EV kit comes with a MAX20408AFOE/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed 4V and easily configured to 0.8V to 10V with minimum component changes. The EV kit is designed to deliver up to 8A with input voltage 3V to 36V. The output voltage quality can be monitored by observing the PGOOD signal.
- Frequency-synchronization input
- Enable input
- Spread spectrum available
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Kit MAX20408
-
MAX20408
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서