더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,430 |
제품 정보
제품 개요
BTT3018EJDEMOBOARDTOBO1 is a demo board that comes with 1 one channel low-side switch of BTT3018EJ, which is the first HITFET™+ 24V device. This is a flexible evaluation-board dedicated to drive all kinds of loads. The demo board can be controlled either with the general logic I/O-ports of a microcontroller or with a PWM. It includes a typical schematic to control the BTT3018EJ. This shield offers a quick evaluation of the product, the “Status” latch functionality, the “SRP” functionality, and all protections, e.g. “Over temperature shut down”. Suitable for 24V low-side and high-side loads, all types of resistive, inductive and capacitive loads and suitable for driving applications with high PWM (up to 20KHz).
- Slew rate pin control for PWM
- Diagnosis via STATUS pin and dynamic temperature protection with latch shutdown
- Power losses/EMI optimization with SRP pin
- Reset of latch via status pin (configuration of IN to STATUS also possible)
- High short circuit robustness
- Demo board is compatible with Arduino UNO shield and Infineon XMC1100
- Demo board is able to provide continuous current load (36V- 20A) between V-OUT and GND
- A green LED will turn on when logic supply voltage is connected and on
- Output voltage, input logic, status and SRP can be measured externally with test points
- Output voltage, input logic, status can be monitored with the Arduino Interface
목차
Demoboard-BTT3018EJ-User-Manual-Vx.x, demoboard-BTT3018EJ.exe, demoboard-BTT3018EJ.ino.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management - Load Switch
Demo Board BTT3018EJ
No SVHC (21-Jan-2025)
BTT3018EJ
Low Side Power Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서