더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩188,737 |
제품 정보
제품 개요
TMC5272-EVAL-KIT is an evaluation kit including TMC5272 evaluation board, Landungsbruecke and Eselsbruecke board. The TMC5272-EVAL allows evaluation of the TMC5272 in combination with the TRINAMIC evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. The TMC5272 is a step/dir driver for two-phase bipolar stepper motor up to 0.8 A (RMS) (1.12 A (PEAK)). Typical applications include wearables, personal portable devices, optical systems, lens control, CCTV, security, insulin pumps, liquid handling, small printing devices, lab and office automation and space constrained applications.
- Supply voltage range from 2.1V to 20V DC
- SPI and single wire UART
- Encoder interface and reference switch input
- 1 to 256 microsteps
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder sensorless standstill steploss detection and full step encoder
- 140mm x 85mm size
목차
TMC5272 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
기술 사양
Stepper Motor Driver
Power Management - Motor Control
Evaluation Board TMC5272, LANDUNGSBRUECKE Interface Board, ESELSBRUECKE Bridge Connector Board
No SVHC (21-Jan-2025)
Analog Devices
TMC5272
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서