여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩205,805 |
| 5+ | ₩201,689 |
제품 정보
제품 개요
EVALAG59624-LPB is an evaluation board fitted with a Silvertel Ag59624-LPB miniaturised high efficiency Class 6 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100. While this evaluation board has been designed following Silvertel's recommendations, it should not be considered as a reference design as it features circuity included solely for the purposes of evaluation that are not be required for proper operation.
- Ag59624-LPB module with 24V output voltage
- 51W continuous output power (IEEE802.3bt class 6)
기술 사양
Silvertel
Power Management
Evaluation Board Ag59624-LPB
No SVHC (25-Jun-2025)
Ag59624-LPB
Power Over Ethernet (POE) Module
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서