더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,307,795 |
제품 정보
제품 개요
EVAL-LTC9101-2 is a 48-channel power sourcing equipment (PSE) that complies with IEEE 802.3bt. This is a 24-port IEEE 802.3bt LTC9101-2/LTC9102 evaluation kit. This kit includes the DC3159A-C daughter card, DC3017A-B motherboard, and features the LTC9101-2 and LTC9102 chipset. In the EVAL-LTC9101-2 KIT, the daughter card has a single LTC9101-2 digital controller chipset. The digital controller interfaces with four LTC9102 (12-channel) analogue controllers for a total of 48 PSE channels.
- Connects to up to twenty-four, 802.3af/at/bt PDs directly at each port for 4-pair power evaluation
- Kit version can operate autonomously or with host control over I2C
목차
DC3159A-C daughter card, DC3017A-B motherboard.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Power Over Ethernet
Evaluation Board LTC9101-2, Daughter Card DC3159A-C, Motherboard DC3017A-B
No SVHC (25-Jun-2025)
LTC9101-2
Power Over Ethernet (POE), PSE Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서