입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩96,446 |
제품 정보
제품 개요
Evaluation kit (EV kit) for the MAX5969B IC. This is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered device (PD) interface controller circuit for IEEE® 802.3af/at-compliant power-over-Ethernet (PoE) systems. It features the MAX5969B IEEE 802.3af/at compliant network PD interface controller IC in a 10 pin TDFN package. The MAX5969B is used in PoE applications requiring DC power from an Ethernet network port for PDs such as IP phones, wireless access nodes and security cameras, WiMAX™ base station.
- IEEE 802.3af/at compliant PD interface circuit
- Input range from -30V to -57V
- Demonstrates an isolated +12V/22.7W flyback DC to DC converter
- PD detection and configurable classification signatures
- 2-event classification or wall adapter detect output
- Power good indicator output
- In-rush current limit of 180mA (max)
- Evaluates endspan and midspan Ethernet systems
- Simplified wall adapter interface
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Interface
Eval Kit MAX5969BETB+
No SVHC (25-Jun-2025)
MAX5969BETB+
Power Over Ethernet (POE), Powered Device(PD) Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서