더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩89,640 |
5+ | ₩78,435 |
10+ | ₩64,989 |
50+ | ₩58,308 |
제품 정보
제품 개요
XG24-EK2703A is a EFR32xG24 explorer kit. This is a small form factor development and evaluation platform based on the EFR32MG24 System-on-Chip. The EFR32xG24 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications for 2.4GHz wireless protocols including Bluetooth LE, Bluetooth mesh, Zigbee, Thread, and Matter. Key features of the board include a USB interface, an on-board SEGGER J-Link debugger, Packet Trace Interface, push buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
- Two LEDs, two push buttons and a reset button
- USB Micro-B connector for power and debug connection
- On-board SEGGER J-Link debugger and Virtual COM port
- Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- EFR32MG24B210F1536IM48 target device
- Aligned with breadboard dimensions (small form factor kit)
기술 사양
Wireless Connectivity
EFR32MG24B210F1536IM48-B
Explorer Kit EFR32MG24B210F1536IM48-B
To Be Advised
Silicon Laboratories
Wireless SoC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서