입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩117,944 |
제품 정보
제품 개요
The STEVAL-ISB038V1T is a 1W wearable wireless power transmitter based on STWBC-WA transmitter. The STWBC-WA transmitter is based on a cost effective half bridge topology (full bridge optional) offering the flexibility of a powerful software API allowing LED and GPIO control as well as adding external interfaces via I2C and UART communication ports. It is a wireless battery charger transmitter module in STEVAL-ISB038V1 reference design kit. It is designed for ultra compact battery operated devices such as wearable gear, smart watches and internet of things sensors.
- Cost effective half bridge topology with integrated drivers
- Optional full bridge configuration for 3W applications
- Active presence detector
- Two layer PCB for easy design
- Turnkey solution or customizable via APIs
- Parametric customization via graphical interface
- Additional transmitter module compatible with the STEVAL-ISB038V1 reference kit
애플리케이션
Communications & Networking, Medical
기술 사양
STMicroelectronics
Wireless - Battery Charger
Wireless Power Transmitter STWBC-WA Board
No SVHC (21-Jan-2025)
STWBC-WA
Wireless Power Transmitter
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서