더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩215,848 |
제품 정보
제품 개요
ADL5511-EVALZ is an ADL5511 RF envelope and TruPwr™ rms detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The RF input signals are applied to an edge-mounted SMA type RF connector (RFIN). The envelope output signal is accessible via the SMA connector labelled VENV. The RMS output and envelope reference signals are accessible on the clip leads labelled VRMA and EREF. To access the RMS output and envelope reference output via SMA cables, SMA connectors can be soldered on to the pads labelled VRMS1 and EREF1.
- Board is powered by a single supply in the 4.75V to 5.25V range
- Power supply is decoupled by 100pF and 0.1μF capacitors
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Analog Devices
RF / IF
Evaluation Board ADL5511ACPZ-R7
No SVHC (21-Jan-2025)
ADL5511ACPZ-R7
RF Power Detector
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서